
DDZX9V1C-7 | |
|---|---|
DigiKey Part Number | 31-DDZX9V1C-7TR-ND - Tape & Reel (TR) 31-DDZX9V1C-7CT-ND - Cut Tape (CT) 31-DDZX9V1C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX9V1C-7 |
Description | DIODE ZENER 9.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.79090 | $79.09 |
| 500 | $0.57912 | $289.56 |
| 1,000 | $0.51056 | $510.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42313 | $1,269.39 |
| 6,000 | $0.37894 | $2,273.64 |
| 9,000 | $0.35640 | $3,207.60 |
| 15,000 | $0.33105 | $4,965.75 |
| 21,000 | $0.31602 | $6,636.42 |
| 30,000 | $0.30141 | $9,042.30 |







