
DDZX36-7 | |
|---|---|
DigiKey Part Number | DDZX36-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX36-7 |
Description | DIODE ZENER 36.9V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36.9 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34530 | $1,035.90 |
| 6,000 | $0.33840 | $2,030.40 |
| 9,000 | $0.22134 | $1,992.06 |
| 15,000 | $0.20473 | $3,070.95 |
| 21,000 | $0.19423 | $4,078.83 |


