
DDZX24C-7 | |
|---|---|
DigiKey Part Number | DDZX24CDITR-ND - Tape & Reel (TR) DDZX24CDICT-ND - Cut Tape (CT) DDZX24CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX24C-7 |
Description | DIODE ZENER 24V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.38640 | $38.64 |
| 500 | $0.37818 | $189.09 |
| 1,000 | $0.36997 | $369.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24665 | $739.95 |
| 6,000 | $0.22134 | $1,328.04 |
| 9,000 | $0.20472 | $1,842.48 |
| 15,000 | $0.19424 | $2,913.60 |

