Zener Diode 22 V 300 mW ±3% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX22D-7

DigiKey Part Number
DDZX22D-7DITR-ND - Tape & Reel (TR)
DDZX22D-7DICT-ND - Cut Tape (CT)
DDZX22D-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZX22D-7
Description
DIODE ZENER 22V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±3% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C22 TRCentral Semiconductor Corp379BZX84C22CSCT-ND$3.62000Similar
CMPZ5251B TR PBFREECentral Semiconductor Corp9841514-CMPZ5251BTRPBFREECT-ND$5.67000Similar
In-Stock: 8,219
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.18400$11.84
100$0.73170$73.17
500$0.53522$267.61
1,000$0.47134$471.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38981$1,169.43
6,000$0.34865$2,091.90
9,000$0.32763$2,948.67
15,000$0.30399$4,559.85
21,000$0.28998$6,089.58
30,000$0.27636$8,290.80
Manufacturers Standard Package