
DDZX18C-7 | |
|---|---|
DigiKey Part Number | 31-DDZX18C-7TR-ND - Tape & Reel (TR) 31-DDZX18C-7CT-ND - Cut Tape (CT) 31-DDZX18C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX18C-7 |
Description | DIODE ZENER 18V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56300 | $5.63 |
| 100 | $0.30190 | $30.19 |
| 500 | $0.29370 | $146.85 |
| 1,000 | $0.28555 | $285.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21212 | $636.36 |
| 6,000 | $0.20396 | $1,223.76 |
| 9,000 | $0.19580 | $1,762.20 |
| 15,000 | $0.19275 | $2,891.25 |

