
DDZX15-7 | |
|---|---|
DigiKey Part Number | DDZX15-7DITR-ND - Tape & Reel (TR) DDZX15-7DICT-ND - Cut Tape (CT) DDZX15-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX15-7 |
Description | DIODE ZENER 15V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56300 | $5.63 |
| 100 | $0.44060 | $44.06 |
| 500 | $0.37530 | $187.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36779 | $1,103.37 |
| 6,000 | $0.31002 | $1,860.12 |
| 9,000 | $0.23660 | $2,129.40 |
| 15,000 | $0.21964 | $3,294.60 |
| 150,000 | $0.20316 | $30,474.00 |
| 300,000 | $0.19274 | $57,822.00 |

