
DDZ9V1BSF-7 | |
---|---|
DigiKey Part Number | 31-DDZ9V1BSF-7TR-ND - Tape & Reel (TR) 31-DDZ9V1BSF-7CT-ND - Cut Tape (CT) 31-DDZ9V1BSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9V1BSF-7 |
Description | DIODE ZENER 8.79V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.79 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 8.14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.70000 | $7.00 |
100 | $0.32930 | $32.93 |
500 | $0.32516 | $162.58 |
1,000 | $0.32105 | $321.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17287 | $518.61 |
6,000 | $0.16464 | $987.84 |
9,000 | $0.16258 | $1,463.22 |