Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9714Q-7

DigiKey Part Number
31-DDZ9714Q-7TR-ND - Tape & Reel (TR)
31-DDZ9714Q-7CT-ND - Cut Tape (CT)
31-DDZ9714Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9714Q-7
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.32400$13.24
100$0.82050$82.05
500$0.60182$300.91
1,000$0.53086$530.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44032$1,320.96
6,000$0.39461$2,367.66
9,000$0.37128$3,341.52
15,000$0.34505$5,175.75
21,000$0.32951$6,919.71
30,000$0.31439$9,431.70
Manufacturers Standard Package