Similar
Similar
Similar
Similar
Similar
Similar

DDZ9707T-7 | |
|---|---|
DigiKey Part Number | DDZ9707T-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9707T-7 |
Description | DIODE ZENER 20V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50151 | $1,504.53 |
| 6,000 | $0.48286 | $2,897.16 |
| 9,000 | $0.43721 | $3,934.89 |
| 15,000 | $0.43163 | $6,474.45 |





