
DDZ9696T-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9696T-7TR-ND - Tape & Reel (TR) 31-DDZ9696T-7CT-ND - Cut Tape (CT) 31-DDZ9696T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9696T-7 |
Description | DIODE ZENER 9.1V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.09600 | $20.96 |
| 100 | $1.31630 | $131.63 |
| 500 | $0.97886 | $489.43 |
| 1,000 | $0.86975 | $869.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73070 | $2,192.10 |
| 6,000 | $0.66057 | $3,963.42 |
| 9,000 | $0.62480 | $5,623.20 |
| 15,000 | $0.58459 | $8,768.85 |
| 21,000 | $0.56078 | $11,776.38 |
| 30,000 | $0.53762 | $16,128.60 |

