Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDZ9696Q-7 | |
|---|---|
DigiKey Part Number | DDZ9696Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9696Q-7 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39548 | $1,186.44 |
| 6,000 | $0.35442 | $2,126.52 |
| 9,000 | $0.33347 | $3,001.23 |
| 15,000 | $0.30991 | $4,648.65 |
| 21,000 | $0.29595 | $6,214.95 |
| 30,000 | $0.28237 | $8,471.10 |
| 75,000 | $0.25255 | $18,941.25 |
| 150,000 | $0.23413 | $35,119.50 |
| 300,000 | $0.22712 | $68,136.00 |





