
DDZ9696-7 | |
|---|---|
DigiKey Part Number | DDZ9696DITR-ND - Tape & Reel (TR) DDZ9696DICT-ND - Cut Tape (CT) DDZ9696DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9696-7 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5239B TR PBFREE | Central Semiconductor Corp | 3,262 | 1514-CMHZ5239BTRPBFREECT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.79090 | $79.09 |
| 500 | $0.57912 | $289.56 |
| 1,000 | $0.51056 | $510.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42313 | $1,269.39 |
| 6,000 | $0.37894 | $2,273.64 |
| 9,000 | $0.35640 | $3,207.60 |
| 15,000 | $0.33105 | $4,965.75 |
| 21,000 | $0.31602 | $6,636.42 |
| 30,000 | $0.30141 | $9,042.30 |

