
DDZ9691Q-13 | |
|---|---|
DigiKey Part Number | DDZ9691Q-13DITR-ND - Tape & Reel (TR) DDZ9691Q-13DICT-ND - Cut Tape (CT) DDZ9691Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9691Q-13 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 1 µA @ 5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ6V2T1G | onsemi | 772 | SZMMSZ6V2T1GOSCT-ND | $2.80000 | Direct |
| BZT52B6V2-E3-08 | Vishay General Semiconductor - Diodes Division | 13,308 | 112-BZT52B6V2-E3-08CT-ND | $3.78000 | Similar |
| BZT52B6V2-E3-18 | Vishay General Semiconductor - Diodes Division | 8,165 | BZT52B6V2-E3-18GICT-ND | $3.78000 | Similar |
| BZT52B6V2-G3-08 | Vishay General Semiconductor - Diodes Division | 14,980 | 112-BZT52B6V2-G3-08CT-ND | $3.12000 | Similar |
| BZT52C6V2-E3-08 | Vishay General Semiconductor - Diodes Division | 12,849 | 112-BZT52C6V2-E3-08CT-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.50500 | $15.05 |
| 100 | $0.93970 | $93.97 |
| 500 | $0.69192 | $345.96 |
| 1,000 | $0.61152 | $611.52 |
| 2,000 | $0.54373 | $1,087.46 |
| 5,000 | $0.47012 | $2,350.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42453 | $4,245.30 |
| 20,000 | $0.38617 | $7,723.40 |
| 30,000 | $0.36661 | $10,998.30 |
| 50,000 | $0.34463 | $17,231.50 |
| 70,000 | $0.33161 | $23,212.70 |
| 100,000 | $0.31895 | $31,895.00 |

