
DDZ9691Q-13 | |
|---|---|
DigiKey Part Number | DDZ9691Q-13DITR-ND - Tape & Reel (TR) DDZ9691Q-13DICT-ND - Cut Tape (CT) DDZ9691Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9691Q-13 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.50500 | $15.05 |
| 100 | $0.93970 | $93.97 |
| 500 | $0.69192 | $345.96 |
| 1,000 | $0.61152 | $611.52 |
| 2,000 | $0.54373 | $1,087.46 |
| 5,000 | $0.47012 | $2,350.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42453 | $4,245.30 |
| 20,000 | $0.38617 | $7,723.40 |
| 30,000 | $0.36661 | $10,998.30 |
| 50,000 | $0.34463 | $17,231.50 |
| 70,000 | $0.33161 | $23,212.70 |
| 100,000 | $0.31895 | $31,895.00 |

