


DDZ9687-7 | |
---|---|
DigiKey Part Number | 31-DDZ9687-7TR-ND - Tape & Reel (TR) 31-DDZ9687-7CT-ND - Cut Tape (CT) 31-DDZ9687-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9687-7 |
Description | DIODE ZENER 4.31V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.31 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33800 | $13.38 |
100 | $0.83510 | $83.51 |
500 | $0.61434 | $307.17 |
1,000 | $0.54258 | $542.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43767 | $1,313.01 |
6,000 | $0.39292 | $2,357.52 |
9,000 | $0.37010 | $3,330.90 |
15,000 | $0.34441 | $5,166.15 |
21,000 | $0.32920 | $6,913.20 |
30,000 | $0.31440 | $9,432.00 |
75,000 | $0.28191 | $21,143.25 |
150,000 | $0.26184 | $39,276.00 |
300,000 | $0.25865 | $77,595.00 |