DDZ9681Q-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 9,253
Unit Price: $1.40000
Datasheet

Direct


onsemi
In Stock: 7,533
Unit Price: $2.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 11,113
Unit Price: $1.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,569
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 680
Unit Price: $2.71000
Datasheet
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9681Q-7

DigiKey Part Number
DDZ9681Q-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ9681Q-7
Description
DIODE ZENER 2.4V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49148$1,474.44
6,000$0.37465$2,247.90
9,000$0.26309$2,367.81
15,000$0.25255$3,788.25
21,000$0.23413$4,916.73
30,000$0.22712$6,813.60
Manufacturers Standard Package