
DDZ9681-7 | |
|---|---|
DigiKey Part Number | DDZ9681-7DITR-ND - Tape & Reel (TR) DDZ9681-7DICT-ND - Cut Tape (CT) DDZ9681-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9681-7 |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | DDZ9681-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.44700 | $14.47 |
| 100 | $0.90350 | $90.35 |
| 500 | $0.66430 | $332.15 |
| 1,000 | $0.58677 | $586.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48795 | $1,463.85 |
| 6,000 | $0.43804 | $2,628.24 |
| 9,000 | $0.41259 | $3,713.31 |
| 15,000 | $0.38396 | $5,759.40 |
| 21,000 | $0.36700 | $7,707.00 |
| 30,000 | $0.35050 | $10,515.00 |

