
DDZ7V5CSF-7 | |
---|---|
DigiKey Part Number | 31-DDZ7V5CSF-7TR-ND - Tape & Reel (TR) 31-DDZ7V5CSF-7CT-ND - Cut Tape (CT) 31-DDZ7V5CSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ7V5CSF-7 |
Description | DIODE ZENER 7.48V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.48 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.62600 | $6.26 |
100 | $0.29640 | $29.64 |
500 | $0.29224 | $146.12 |
1,000 | $0.28812 | $288.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27489 | $824.67 |
6,000 | $0.19757 | $1,185.42 |
9,000 | $0.16464 | $1,481.76 |
15,000 | $0.15684 | $2,352.60 |
21,000 | $0.14549 | $3,055.29 |