Zener Diode 7.5 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ7V5C-7

DigiKey Part Number
DDZ7V5CDITR-ND - Tape & Reel (TR)
DDZ7V5CDICT-ND - Cut Tape (CT)
DDZ7V5CDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ7V5C-7
Description
DIODE ZENER 7.5V 470MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.18400$11.84
100$0.73170$73.17
500$0.53522$267.61
1,000$0.47134$471.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38981$1,169.43
6,000$0.34865$2,091.90
9,000$0.32763$2,948.67
15,000$0.30399$4,559.85
21,000$0.28998$6,089.58
30,000$0.27636$8,290.80
Manufacturers Standard Package