


DDZ7V5CS-7 | |
---|---|
DigiKey Part Number | 31-DDZ7V5CS-7TR-ND - Tape & Reel (TR) 31-DDZ7V5CS-7CT-ND - Cut Tape (CT) 31-DDZ7V5CS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ7V5CS-7 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.26400 | $12.64 |
100 | $0.78420 | $78.42 |
500 | $0.57526 | $287.63 |
1,000 | $0.50769 | $507.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40885 | $1,226.55 |
6,000 | $0.36664 | $2,199.84 |
9,000 | $0.34508 | $3,105.72 |
15,000 | $0.32085 | $4,812.75 |
21,000 | $0.30649 | $6,436.29 |
30,000 | $0.29252 | $8,775.60 |
75,000 | $0.26186 | $19,639.50 |
150,000 | $0.24291 | $36,436.50 |
300,000 | $0.23709 | $71,127.00 |