
DDZ6V8C-7 | |
|---|---|
DigiKey Part Number | 31-DDZ6V8C-7TR-ND - Tape & Reel (TR) 31-DDZ6V8C-7CT-ND - Cut Tape (CT) 31-DDZ6V8C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ6V8C-7 |
Description | DIODE ZENER 6.8V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SOD-123 |
Power - Max 470 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.18400 | $11.84 |
| 100 | $0.73170 | $73.17 |
| 500 | $0.53522 | $267.61 |
| 1,000 | $0.47134 | $471.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38981 | $1,169.43 |
| 6,000 | $0.34865 | $2,091.90 |
| 9,000 | $0.32763 | $2,948.67 |
| 15,000 | $0.30399 | $4,559.85 |
| 21,000 | $0.28998 | $6,089.58 |
| 30,000 | $0.27636 | $8,290.80 |

