SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

DDZ6V8B-7

DigiKey Part Number
31-DDZ6V8B-7TR-ND - Tape & Reel (TR)
31-DDZ6V8B-7CT-ND - Cut Tape (CT)
31-DDZ6V8B-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ6V8B-7
Description
DIODE ZENER 6.8V 470MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 470 mW ±2.5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
470 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Factory Stock: 306,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.79100$7.91
100$0.38340$38.34
500$0.37530$187.65
1,000$0.36713$367.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22844$685.32
6,000$0.22028$1,321.68
9,000$0.19274$1,734.66
Manufacturers Standard Package