
DDZ6V2BQ-7 | |
|---|---|
DigiKey Part Number | DDZ6V2BQ-7DITR-ND - Tape & Reel (TR) DDZ6V2BQ-7DICT-ND - Cut Tape (CT) DDZ6V2BQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ6V2BQ-7 |
Description | DIODE ZENER 6.2V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.32400 | $13.24 |
| 100 | $0.82050 | $82.05 |
| 500 | $0.60182 | $300.91 |
| 1,000 | $0.53086 | $530.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44032 | $1,320.96 |
| 6,000 | $0.39461 | $2,367.66 |
| 9,000 | $0.37128 | $3,341.52 |
| 15,000 | $0.34505 | $5,175.75 |
| 21,000 | $0.32951 | $6,919.71 |
| 30,000 | $0.31439 | $9,431.70 |

