
DDZ4V3BSF-7 | |
---|---|
DigiKey Part Number | DDZ4V3BSF-7DITR-ND - Tape & Reel (TR) DDZ4V3BSF-7DICT-ND - Cut Tape (CT) DDZ4V3BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ4V3BSF-7 |
Description | DIODE ZENER 4.3V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.72300 | $7.23 |
100 | $0.34490 | $34.49 |
500 | $0.34076 | $170.38 |
1,000 | $0.33665 | $336.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19706 | $591.18 |
6,000 | $0.18395 | $1,103.70 |
9,000 | $0.17141 | $1,542.69 |