


DDZ36S-7 | |
|---|---|
DigiKey Part Number | 31-DDZ36S-7TR-ND - Tape & Reel (TR) 31-DDZ36S-7CT-ND - Cut Tape (CT) 31-DDZ36S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ36S-7 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.36500 | $13.65 |
| 100 | $0.84760 | $84.76 |
| 500 | $0.62220 | $311.10 |
| 1,000 | $0.54903 | $549.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45580 | $1,367.40 |
| 6,000 | $0.40873 | $2,452.38 |
| 9,000 | $0.38470 | $3,462.30 |
| 15,000 | $0.35769 | $5,365.35 |
| 21,000 | $0.34168 | $7,175.28 |
| 30,000 | $0.32611 | $9,783.30 |

