
DDZ30ASF-7 | |
---|---|
DigiKey Part Number | DDZ30ASF-7DITR-ND - Tape & Reel (TR) DDZ30ASF-7DICT-ND - Cut Tape (CT) DDZ30ASF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ30ASF-7 |
Description | DIODE ZENER 27.69V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27.69 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 25.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.57600 | $5.76 |
100 | $0.27170 | $27.17 |
500 | $0.26754 | $133.77 |
1,000 | $0.26342 | $263.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15641 | $469.23 |
6,000 | $0.15229 | $913.74 |
9,000 | $0.14229 | $1,280.61 |
15,000 | $0.13178 | $1,976.70 |