Similar
Similar
Similar

DDZ16CSF-7 | |
|---|---|
DigiKey Part Number | DDZ16CSF-7DITR-ND - Tape & Reel (TR) DDZ16CSF-7DICT-ND - Cut Tape (CT) DDZ16CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ16CSF-7 |
Description | DIODE ZENER 16.1V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.1 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | DDZ16CSF-7 Models |
Category | Current - Reverse Leakage @ Vr 70 nA @ 14.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C16S-TP | MCC (Micro Commercial Components) | 708 | BZT52C16S-TPMSCT-ND | $1.15000 | Similar |
| MMXZ5246B-TP | MCC (Micro Commercial Components) | 2,567 | 353-MMXZ5246B-TPCT-ND | $1.23000 | Similar |
| MMXZ5246C-TP | MCC (Micro Commercial Components) | 0 | 353-MMXZ5246C-TP-ND | $0.37718 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.79340 | $79.34 |
| 500 | $0.58126 | $290.63 |
| 1,000 | $0.51245 | $512.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42470 | $1,274.10 |
| 6,000 | $0.38038 | $2,282.28 |
| 9,000 | $0.35776 | $3,219.84 |
| 15,000 | $0.33233 | $4,984.95 |
| 21,000 | $0.31725 | $6,662.25 |
| 30,000 | $0.30259 | $9,077.70 |


