D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ16CSF-7

DigiKey Part Number
DDZ16CSF-7DITR-ND - Tape & Reel (TR)
DDZ16CSF-7DICT-ND - Cut Tape (CT)
DDZ16CSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ16CSF-7
Description
DIODE ZENER 16.1V 500MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16.1 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
DDZ16CSF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 14.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,574
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.53500$5.35
100$0.25520$25.52
500$0.24696$123.48
1,000$0.23873$238.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14818$444.54
6,000$0.13994$839.64
9,000$0.13171$1,185.39
15,000$0.13150$1,972.50
21,000$0.12162$2,554.02
Manufacturers Standard Package