


DDZ10C-7 | |
---|---|
DigiKey Part Number | DDZ10C-7DITR-ND - Tape & Reel (TR) DDZ10C-7DICT-ND - Cut Tape (CT) DDZ10C-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ10C-7 |
Description | DIODE ZENER 10V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.84800 | $8.48 |
100 | $0.41160 | $41.16 |
500 | $0.40336 | $201.68 |
1,000 | $0.39514 | $395.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24696 | $740.88 |
6,000 | $0.23050 | $1,383.00 |
9,000 | $0.19994 | $1,799.46 |