Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC143TUA-7-F

DigiKey Part Number
DDTC143TUA-FDITR-ND - Tape & Reel (TR)
DDTC143TUA-FDICT-ND - Cut Tape (CT)
DDTC143TUA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC143TUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 Only
Supplier Device Package
SOT-323
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC124GUAT106Rohm Semiconductor1,698DTC124GUAT106CT-ND$15.96000Similar
DTC144GUAT106Rohm Semiconductor3,000846-DTC144GUAT106CT-ND$15.96000Similar
MUN5216T1Gonsemi4,439MUN5216T1GOSCT-ND$10.44000Similar
MUN5232T1Gonsemi9,517MUN5232T1GOSCT-ND$10.44000Similar
MUN5233T1Gonsemi50,473MUN5233T1GOSCT-ND$10.44000Similar
In-Stock: 2,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.25000$12.50
100$0.77610$77.61
500$0.56844$284.22
1,000$0.50110$501.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41530$1,245.90
6,000$0.37193$2,231.58
9,000$0.34981$3,148.29
15,000$0.32492$4,873.80
21,000$0.31017$6,513.57
30,000$0.29583$8,874.90
Manufacturers Standard Package