Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC123JLP-7

DigiKey Part Number
31-DDTC123JLP-7TR-ND - Tape & Reel (TR)
31-DDTC123JLP-7CT-ND - Cut Tape (CT)
31-DDTC123JLP-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC123JLP-7
Description
TRANS PREBIAS NPN 50V 0.1A 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
X1-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,340
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.07500$30.75
100$1.96160$196.16
500$1.47904$739.52
1,000$1.32333$1,323.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12511$3,375.33
6,000$1.02522$6,151.32
9,000$0.97429$8,768.61
15,000$0.91707$13,756.05
21,000$0.88318$18,546.78
30,000$0.85023$25,506.90
Manufacturers Standard Package