
DDTC115EE-7-F | |
---|---|
DigiKey Part Number | DDTC115EE-FDITR-ND - Tape & Reel (TR) DDTC115EE-FDICT-ND - Cut Tape (CT) DDTC115EE-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC115EE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46780 | $1,403.40 |
6,000 | $0.42020 | $2,521.20 |
9,000 | $0.39591 | $3,563.19 |
15,000 | $0.36861 | $5,529.15 |
21,000 | $0.35243 | $7,401.03 |
30,000 | $0.33670 | $10,101.00 |
75,000 | $0.30215 | $22,661.25 |
150,000 | $0.28081 | $42,121.50 |
300,000 | $0.27063 | $81,189.00 |