Parametric Equivalent
Parametric Equivalent

DDTC114ECA-7-F-W | |
|---|---|
DigiKey Part Number | 31-DDTC114ECA-7-F-WTR-ND - Tape & Reel (TR) 31-DDTC114ECA-7-F-WCT-ND - Cut Tape (CT) 31-DDTC114ECA-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC114ECA-7-F-W |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.47026 | $235.13 |
| 1,000 | $0.41354 | $413.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34114 | $1,023.42 |
| 6,000 | $0.30453 | $1,827.18 |
| 9,000 | $0.28584 | $2,572.56 |
| 15,000 | $0.26481 | $3,972.15 |
| 21,000 | $0.25236 | $5,299.56 |
| 30,000 | $0.24024 | $7,207.20 |



