
DDTC113TUA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC113TUA-7-FTR-ND - Tape & Reel (TR) 31-DDTC113TUA-7-FCT-ND - Cut Tape (CT) 31-DDTC113TUA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC113TUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15900 | $11.59 |
| 100 | $0.71860 | $71.86 |
| 500 | $0.52536 | $262.68 |
| 1,000 | $0.46262 | $462.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38260 | $1,147.80 |
| 6,000 | $0.34218 | $2,053.08 |
| 9,000 | $0.32156 | $2,894.04 |
| 15,000 | $0.29836 | $4,475.40 |
| 21,000 | $0.28461 | $5,976.81 |
| 30,000 | $0.27124 | $8,137.20 |

