DDTC113TCA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,266
Unit Price: $1.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,892
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,903
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 26,538
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,014
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,089
Unit Price: $1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12,304
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,635
Unit Price: $5.43000
Datasheet

Similar


onsemi
In Stock: 133
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 13,440
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 48,877
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 17,954
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 2,944
Unit Price: $1.64000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC113TCA-7

DigiKey Part Number
DDTC113TCADITR-ND - Tape & Reel (TR)
DDTC113TCADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTC113TCA-7
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.51500$15,450.00
75,000$0.49329$36,996.75