Direct
Similar

DDTA144WUA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA144WUA-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA144WUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer Diodes Incorporated | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 10mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5137T1G | onsemi | 0 | 488-MUN5137T1GCT-ND | $1.32000 | Direct |
| DTA144WUAT106 | Rohm Semiconductor | 0 | DTA144WUAT106CT-ND | $2.14000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36095 | $1,082.85 |
| 6,000 | $0.32282 | $1,936.92 |
| 9,000 | $0.30336 | $2,730.24 |
| 15,000 | $0.28147 | $4,222.05 |
| 21,000 | $0.26850 | $5,638.50 |
| 30,000 | $0.25589 | $7,676.70 |



