SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA144VE-7

DigiKey Part Number
31-DDTA144VE-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA144VE-7
Description
TRANS PREBIAS PNP 150MW SOT523
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
Check for Additional Incoming Stock
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.00148$4.44
6,000$0.00129$7.74
9,000$0.00119$10.71
15,000$0.00106$15.90
21,000$0.00099$20.79
30,000$0.00091$27.30
75,000$0.00075$56.25
150,000$0.00065$97.50
300,000$0.00056$168.00
Manufacturers Standard Package