Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA144TE-7-F

DigiKey Part Number
31-DDTA144TE-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA144TE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 2.5mA
Series
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
150 mW
Transistor Type
PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-523
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-523
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143TETLRohm Semiconductor2,990DTA143TETLCT-ND$2.80000Similar
PDTA144EU,115Nexperia USA Inc.1191727-1973-1-ND$1.15000Similar
PDTA144EU,135Nexperia USA Inc.1741727-PDTA144EU,135CT-ND$1.48000Similar
PDTA144VT,215Nexperia USA Inc.4,5801727-PDTA144VT,215CT-ND$1.07000Similar
PDTA144WT,215Nexperia USA Inc.2,1801727-PDTA144WT,215CT-ND$1.07000Similar
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46720$1,401.60
6,000$0.41967$2,518.02
9,000$0.39541$3,558.69
15,000$0.36814$5,522.10
21,000$0.35198$7,391.58
30,000$0.33627$10,088.10
75,000$0.30177$22,632.75
150,000$0.28045$42,067.50
300,000$0.27028$81,084.00
Manufacturers Standard Package