
DDTA113ZCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA113ZCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA113ZCA-7-FCT-ND - Cut Tape (CT) 31-DDTA113ZCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA113ZCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.65940 | $65.94 |
| 500 | $0.48112 | $240.56 |
| 1,000 | $0.42316 | $423.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34919 | $1,047.57 |
| 6,000 | $0.31184 | $1,871.04 |
| 9,000 | $0.29278 | $2,635.02 |
| 15,000 | $0.27133 | $4,069.95 |
| 21,000 | $0.25862 | $5,431.02 |
| 30,000 | $0.24625 | $7,387.50 |

