
DDC114EH-7 | |
|---|---|
DigiKey Part Number | 31-DDC114EH-7TR-ND - Tape & Reel (TR) 31-DDC114EH-7CT-ND - Cut Tape (CT) 31-DDC114EH-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC114EH-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.47200 | $14.72 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.67334 | $336.67 |
| 1,000 | $0.59499 | $594.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49524 | $1,485.72 |
| 6,000 | $0.44484 | $2,669.04 |
| 9,000 | $0.41913 | $3,772.17 |
| 15,000 | $0.39023 | $5,853.45 |
| 21,000 | $0.37310 | $7,835.10 |
| 30,000 | $0.35644 | $10,693.20 |

