Similar
Similar
Similar
Similar
Similar

DCX115EU-7-F | |
|---|---|
DigiKey Part Number | DCX115EU-7-FDITR-ND - Tape & Reel (TR) DCX115EU-7-FDICT-ND - Cut Tape (CT) DCX115EU-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX115EU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 100kOhms | |
Resistor - Emitter Base (R2) | 100kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.26000 | $22.60 |
| 100 | $1.42770 | $142.77 |
| 500 | $1.06730 | $533.65 |
| 1,000 | $0.95087 | $950.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80263 | $2,407.89 |
| 6,000 | $0.72788 | $4,367.28 |
| 9,000 | $0.68976 | $6,207.84 |
| 15,000 | $0.64690 | $9,703.50 |
| 21,000 | $0.62152 | $13,051.92 |
| 30,000 | $0.59685 | $17,905.50 |
| 75,000 | $0.54271 | $40,703.25 |
| 150,000 | $0.53540 | $80,310.00 |



