DCX114EK-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,542
Unit Price: $4.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 43
Unit Price: $3.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27,050
Unit Price: $2.69000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8,329
Unit Price: $2.69000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.69000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,912
Unit Price: $4.24000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SC-74R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX114EK-7-F

DigiKey Part Number
DCX114EK-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX114EK-7-F
Description
TRANS PREBIAS 1NPN 1PNP SC-74R
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SC-74R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
300mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.