DCP56-16-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,467
Unit Price: $3.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,483
Unit Price: $3.04000
Datasheet

Direct


STMicroelectronics
In Stock: 2,747
Unit Price: $6.82000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 39,472
Unit Price: $3.78000
Datasheet

Direct


onsemi
In Stock: 20,324
Unit Price: $5.42000
Datasheet

Direct


onsemi
In Stock: 5,186
Unit Price: $5.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,997
Unit Price: $3.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,245
Unit Price: $3.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,216
Unit Price: $3.53000
Datasheet

Similar


onsemi
In Stock: 20,364
Unit Price: $5.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23,868
Unit Price: $3.86000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,950
Unit Price: $3.94000
Datasheet

Similar


onsemi
In Stock: 12,172
Unit Price: $5.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,454
Unit Price: $3.53000
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP56-16-13

DigiKey Part Number
DCP56-16-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCP56-16-13
Description
TRANS NPN 80V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DCP56-16-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes