
D6V3M1U2LP3-7 | |
|---|---|
DigiKey Part Number | 31-D6V3M1U2LP3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D6V3M1U2LP3-7 |
Description | TVS DIODE 6.3VWM 12VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34854 | $3,485.40 |
| 20,000 | $0.31654 | $6,330.80 |
| 30,000 | $0.30023 | $9,006.90 |
| 50,000 | $0.28189 | $14,094.50 |
| 70,000 | $0.27103 | $18,972.10 |
| 100,000 | $0.26047 | $26,047.00 |
| 250,000 | $0.24459 | $61,147.50 |

