
D5V0M5U6V-7 | |
---|---|
DigiKey Part Number | D5V0M5U6V-7DITR-ND - Tape & Reel (TR) D5V0M5U6V-7DICT-ND - Cut Tape (CT) D5V0M5U6V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0M5U6V-7 |
Description | TVS DIODE 5VWM 13VC SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.42400 | $14.24 |
100 | $0.69150 | $69.15 |
500 | $0.68326 | $341.63 |
1,000 | $0.66679 | $666.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48569 | $1,457.07 |
6,000 | $0.47746 | $2,864.76 |
9,000 | $0.41160 | $3,704.40 |