


D5V0L4B5TS-7 | |
|---|---|
DigiKey Part Number | D5V0L4B5TS-7DITR-ND - Tape & Reel (TR) D5V0L4B5TS-7DICT-ND - Cut Tape (CT) D5V0L4B5TS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L4B5TS-7 |
Description | TVS DIODE 5VWM 14VC TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-25 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 84W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP4004M5T1G | onsemi | 2,986 | NUP4004M5T1GOSCT-ND | $14.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.27500 | $42.75 |
| 100 | $2.75670 | $275.67 |
| 500 | $2.10290 | $1,051.45 |
| 1,000 | $1.89210 | $1,892.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62397 | $4,871.91 |
| 6,000 | $1.48890 | $8,933.40 |
| 9,000 | $1.42008 | $12,780.72 |
| 15,000 | $1.34276 | $20,141.40 |
| 21,000 | $1.29697 | $27,236.37 |
| 30,000 | $1.25247 | $37,574.10 |

