
D3Z8V2BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z8V2BF-7TR-ND - Tape & Reel (TR) 31-D3Z8V2BF-7CT-ND - Cut Tape (CT) 31-D3Z8V2BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z8V2BF-7 |
Description | DIODE ZENER 8.19V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.19 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z8V2BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.08500 | $10.85 |
| 100 | $0.66920 | $66.92 |
| 500 | $0.48836 | $244.18 |
| 1,000 | $0.42957 | $429.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35448 | $1,063.44 |
| 6,000 | $0.31654 | $1,899.24 |
| 9,000 | $0.29718 | $2,674.62 |
| 15,000 | $0.27539 | $4,130.85 |
| 21,000 | $0.26248 | $5,512.08 |
| 30,000 | $0.24992 | $7,497.60 |











