
D3Z36BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z36BF-7TR-ND - Tape & Reel (TR) 31-D3Z36BF-7CT-ND - Cut Tape (CT) 31-D3Z36BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z36BF-7 |
Description | DIODE ZENER 35.97V 400MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 35.97 V 400 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z36BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.92200 | $39.22 |
| 100 | $2.52150 | $252.15 |
| 500 | $1.91692 | $958.46 |
| 1,000 | $1.72191 | $1,721.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47401 | $4,422.03 |
| 6,000 | $1.34912 | $8,094.72 |
| 9,000 | $1.28548 | $11,569.32 |
| 15,000 | $1.21395 | $18,209.25 |
| 21,000 | $1.17160 | $24,603.60 |
| 30,000 | $1.13045 | $33,913.50 |

