
D3Z33BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z33BF-7TR-ND - Tape & Reel (TR) 31-D3Z33BF-7CT-ND - Cut Tape (CT) 31-D3Z33BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z33BF-7 |
Description | DIODE ZENER 32.97V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 32.97 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z33BF-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C33S-TP | MCC (Micro Commercial Components) | 2,877 | BZT52C33S-TPMSCT-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.01100 | $10.11 |
| 100 | $0.62480 | $62.48 |
| 500 | $0.45498 | $227.49 |
| 1,000 | $0.39973 | $399.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32930 | $987.90 |
| 6,000 | $0.29371 | $1,762.26 |
| 9,000 | $0.27554 | $2,479.86 |
| 15,000 | $0.25510 | $3,826.50 |
| 21,000 | $0.24298 | $5,102.58 |
| 30,000 | $0.23119 | $6,935.70 |

