D3Z11BF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 3,108
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 8,689
Unit Price: $1.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.39088
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.14000
Datasheet
Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z11BF-7

DigiKey Part Number
31-D3Z11BF-7TR-ND - Tape & Reel (TR)
31-D3Z11BF-7CT-ND - Cut Tape (CT)
31-D3Z11BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z11BF-7
Description
DIODE ZENER 11V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z11BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.08500$10.85
100$0.66920$66.92
500$0.48836$244.18
1,000$0.42957$429.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35448$1,063.44
6,000$0.31654$1,899.24
9,000$0.29718$2,674.62
15,000$0.27539$4,130.85
21,000$0.26248$5,512.08
30,000$0.24992$7,497.60
Manufacturers Standard Package